


C0805C334K5RECAUTO | |
---|---|
DigiKey Part Number | 399-17888-2-ND - Tape & Reel (TR) 399-17888-1-ND - Cut Tape (CT) 399-17888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K5RECAUTO |
Description | CAP CER 0805 330NF 50V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15000 | $11.50 |
50 | $0.82940 | $41.47 |
100 | $0.73080 | $73.08 |
500 | $0.56458 | $282.29 |
1,000 | $0.51343 | $513.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47805 | $1,912.20 |
8,000 | $0.41135 | $3,290.80 |
12,000 | $0.39403 | $4,728.36 |
20,000 | $0.37824 | $7,564.80 |
28,000 | $0.36066 | $10,098.48 |
40,000 | $0.35948 | $14,379.20 |
48,000 | $0.35593 | $17,084.64 |
96,000 | $0.34177 | $32,809.92 |
100,000 | $0.34102 | $34,102.00 |