0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K5RACTM

DigiKey Part Number
399-C0805C104K5RACTMTR-ND - Tape & Reel (TR)
399-C0805C104K5RACTMCT-ND - Cut Tape (CT)
399-C0805C104K5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K5RACTM
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K5RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K1RACTUKEMET400,693399-C0805C104K1RACTUCT-ND$2.63000Upgrade
C0805C104K5RAC3123KEMET4,088399-C0805C104K5RAC3123CT-ND$1.40000Parametric Equivalent
C0805C104K5RAC7210KEMET393,014399-C0805C104K5RAC7210CT-ND$1.07000Parametric Equivalent
C0805C104K5RAC7215KEMET9,300399-C0805C104K5RAC7215CT-ND$1.23000Parametric Equivalent
C0805C104K5RACAUTOKEMET595,669399-6928-1-ND$1.40000Parametric Equivalent
In-Stock: 19,006
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70700$7.07
50$0.49660$24.83
100$0.43250$43.25
500$0.32392$161.96
1,000$0.29071$290.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24099$963.96
8,000$0.22254$1,780.32
12,000$0.21331$2,559.72
20,000$0.20308$4,061.60
28,000$0.19710$5,518.80
40,000$0.19136$7,654.40
Manufacturers Standard Package