
C0805C104K3RACTM | |
---|---|
DigiKey Part Number | 399-C0805C104K3RAC7025TR-ND - Tape & Reel (TR) 399-C0805C104K3RAC7025CT-ND - Cut Tape (CT) 399-C0805C104K3RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K3RACTM |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K3RACTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62600 | $6.26 |
50 | $0.43620 | $21.81 |
100 | $0.37870 | $37.87 |
500 | $0.28286 | $141.43 |
1,000 | $0.26211 | $262.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22179 | $887.16 |
8,000 | $0.15892 | $1,271.36 |
12,000 | $0.15367 | $1,844.04 |
20,000 | $0.15266 | $3,053.20 |
28,000 | $0.15205 | $4,257.40 |
40,000 | $0.15145 | $6,058.00 |
48,000 | $0.14689 | $7,050.72 |
96,000 | $0.14591 | $14,007.36 |
100,000 | $0.14586 | $14,586.00 |