0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C104K1RECAUTO7210

DigiKey Part Number
399-C0805C104K1RECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C104K1RECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C104K1RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K1RECAUTO7210
Description
CAP CER 0805 0.1UF 100V X7R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.15200$11.52
50$0.83140$41.57
100$0.73260$73.26
500$0.52652$263.26
1,000$0.51088$510.88
2,500$0.46063$1,151.58
5,000$0.42806$2,140.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39137$3,913.70
20,000$0.37921$7,584.20
30,000$0.36817$11,045.10
50,000$0.35593$17,796.50
70,000$0.34886$24,420.20
100,000$0.34189$34,189.00
120,000$0.33863$40,635.60
240,000$0.32764$78,633.60
250,000$0.32706$81,765.00
Manufacturers Standard Package