0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K1RACTU

DigiKey Part Number
399-C0805C104K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C104K1RACTUCT-ND - Cut Tape (CT)
399-C0805C104K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K1RACTU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.57000$15.70
50$1.14600$57.30
100$1.01620$101.62
500$0.79650$398.25
1,000$0.72884$728.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.65742$1,643.55
5,000$0.61446$3,072.30
7,500$0.59293$4,446.97
12,500$0.56909$7,113.62
17,500$0.55515$9,715.12
25,000$0.54175$13,543.75
Manufacturers Standard Package