Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C154JMRECAUTO7210 | |
|---|---|
DigiKey Part Number | C0805C154JMRECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C154JMRECAUTO7210 |
Description | CAP CER 0805 150NF 63V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C154JMRECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C154JMRECAUTO | KEMET | 0 | C0805C154JMRECAUTO-ND | $0.39595 | Parametric Equivalent |
| C0805X154JMRECAUTO | KEMET | 0 | C0805X154JMRECAUTO-ND | $0.62964 | Parametric Equivalent |
| C0805X154JMRECAUTO7210 | KEMET | 0 | C0805X154JMRECAUTO7210-ND | $0.54484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36795 | $3,679.50 |


