


C0805C104J5RECTU | |
---|---|
DigiKey Part Number | 399-C0805C104J5RECTUTR-ND - Tape & Reel (TR) 399-C0805C104J5RECTUCT-ND - Cut Tape (CT) 399-C0805C104J5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RECTU |
Description | CAP CER 0805 0.1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.23200 | $12.32 |
50 | $0.89000 | $44.50 |
100 | $0.78500 | $78.50 |
500 | $0.61452 | $307.26 |
1,000 | $0.55424 | $554.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.48468 | $1,211.70 |
5,000 | $0.45849 | $2,292.45 |
7,500 | $0.44530 | $3,339.75 |
12,500 | $0.42620 | $5,327.50 |
17,500 | $0.41503 | $7,263.03 |
25,000 | $0.40428 | $10,107.00 |
30,000 | $0.39919 | $11,975.70 |
60,000 | $0.38205 | $22,923.00 |
62,500 | $0.38114 | $23,821.25 |