0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C104J3RECAUTO7210

DigiKey Part Number
399-C0805C104J3RECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C104J3RECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C104J3RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J3RECAUTO7210
Description
CAP CER 0805 0.1UF 25V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J3RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,980
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.47603$4,760.30
20,000$0.46409$9,281.80
30,000$0.45794$13,738.20
50,000$0.44368$22,184.00
70,000$0.43534$30,473.80
100,000$0.42731$42,731.00
120,000$0.42351$50,821.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.06700$10.67
50$0.72740$36.37
100$0.64950$64.95
500$0.57838$289.19
1,000$0.57099$570.99
2,500$0.55404$1,385.10
5,000$0.52774$2,638.70
Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.37100$13.71
50$1.09700$54.85
100$0.88270$88.27
500$0.68842$344.21
1,000$0.62978$629.78
2,500$0.58390$1,459.75
5,000$0.52774$2,638.70
* All Digi-Reel orders will add a $55.00 reeling fee.