
C0805C104J3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C104J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C104J3RACTUCT-ND - Cut Tape (CT) 399-C0805C104J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71800 | $27.18 |
50 | $2.04620 | $102.31 |
100 | $1.72270 | $172.27 |
500 | $1.49014 | $745.07 |
1,000 | $1.38224 | $1,382.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03165 | $4,126.60 |
8,000 | $1.00696 | $8,055.68 |
12,000 | $0.99878 | $11,985.36 |