10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103MARACTU

DigiKey Part Number
399-C0805C103MARACTUTR-ND - Tape & Reel (TR)
399-C0805C103MARACTUCT-ND - Cut Tape (CT)
399-C0805C103MARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103MARACTU
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103MARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
50$1.71500$85.75
100$1.53410$153.41
500$1.22830$614.15
1,000$1.13391$1,133.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99246$3,969.84
8,000$0.93989$7,519.12
12,000$0.91357$10,962.84
20,000$0.88440$17,688.00
28,000$0.86734$24,285.52
40,000$0.85093$34,037.20
Manufacturers Standard Package