10000 pF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103M5UACTU

DigiKey Part Number
399-C0805C103M5UACTUTR-ND - Tape & Reel (TR)
399-C0805C103M5UACTUCT-ND - Cut Tape (CT)
399-C0805C103M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103M5UACTU
Description
CAP CER 10000PF 50V Z5U 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103M5UACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55900$5.59
50$0.39140$19.57
100$0.33870$33.87
500$0.25060$125.30
1,000$0.22354$223.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18320$732.80
8,000$0.16823$1,345.84
12,000$0.16075$1,929.00
20,000$0.15246$3,049.20
28,000$0.14761$4,133.08
40,000$0.14296$5,718.40
Manufacturers Standard Package