10000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C103KMRECTU

DigiKey Part Number
399-C0805C103KMRECTUTR-ND - Tape & Reel (TR)
399-C0805C103KMRECTUCT-ND - Cut Tape (CT)
399-C0805C103KMRECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103KMRECTU
Description
CAP CER 0805 10NF 63V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103KMRECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.05200$10.52
50$0.75140$37.57
100$0.66020$66.02
500$0.50628$253.14
1,000$0.45884$458.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38775$1,551.00
8,000$0.36136$2,890.88
12,000$0.34815$4,177.80
20,000$0.33351$6,670.20
28,000$0.32495$9,098.60
40,000$0.31673$12,669.20
Manufacturers Standard Package