
C0805C122KDRACAUTO | |
---|---|
DigiKey Part Number | 399-16645-2-ND - Tape & Reel (TR) 399-16645-1-ND - Cut Tape (CT) 399-16645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C122KDRACAUTO |
Description | CAP CER 0805 1.2NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.30700 | $23.07 |
50 | $1.72440 | $86.22 |
100 | $1.46570 | $146.57 |
500 | $1.23970 | $619.85 |
1,000 | $1.14576 | $1,145.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.03754 | $2,593.85 |
5,000 | $0.98701 | $4,935.05 |
7,500 | $0.95713 | $7,178.48 |
12,500 | $0.92400 | $11,550.00 |
17,500 | $0.90464 | $15,831.20 |
25,000 | $0.88601 | $22,150.25 |
30,000 | $0.87718 | $26,315.40 |
60,000 | $0.85063 | $51,037.80 |
62,500 | $0.84588 | $52,867.50 |