
C0805C103KARACAUTO | |
---|---|
DigiKey Part Number | 399-15939-2-ND - Tape & Reel (TR) 399-15939-1-ND - Cut Tape (CT) 399-15939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KARACAUTO |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KARACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.94700 | $9.47 |
50 | $0.67500 | $33.75 |
100 | $0.54410 | $54.41 |
500 | $0.45226 | $226.13 |
1,000 | $0.40930 | $409.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34488 | $1,379.52 |
8,000 | $0.28026 | $2,242.08 |
12,000 | $0.27022 | $3,242.64 |
20,000 | $0.26864 | $5,372.80 |
28,000 | $0.25914 | $7,255.92 |
40,000 | $0.25823 | $10,329.20 |
48,000 | $0.25779 | $12,373.92 |
96,000 | $0.25627 | $24,601.92 |
100,000 | $0.25618 | $25,618.00 |