C0805C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C153K1TACAUTO

DigiKey Part Number
399-C0805C153K1TACAUTOTR-ND - Tape & Reel (TR)
399-C0805C153K1TACAUTOCT-ND - Cut Tape (CT)
399-C0805C153K1TACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C153K1TACAUTO
Description
CAP CER 0.015UF 100V X8G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153K1TACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.55000$7.55
10$4.65600$46.56
50$3.58980$179.49
100$3.12180$312.18
500$2.79634$1,398.17
1,000$2.67859$2,678.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.21201$5,530.02
5,000$2.16255$10,812.75
7,500$2.13346$16,000.95
12,500$2.09493$26,186.63
17,500$2.08962$36,568.35
25,000$2.07598$51,899.50
Manufacturers Standard Package