
C0805C103K5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103K5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C103K5GEC7210CT-ND - Cut Tape (CT) 399-C0805C103K5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5GEC7210 |
Description | CAP CER 0805 10NF 50V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103K5GECAUTO | KEMET | 8,438 | 399-17903-1-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90760 | $45.38 |
| 100 | $0.80000 | $80.00 |
| 500 | $0.61924 | $309.62 |
| 1,000 | $0.56367 | $563.67 |
| 2,500 | $0.50503 | $1,262.58 |
| 5,000 | $0.46971 | $2,348.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.42611 | $6,391.65 |
| 30,000 | $0.40477 | $12,143.10 |
| 45,000 | $0.39409 | $17,734.05 |
| 75,000 | $0.38224 | $28,668.00 |
| 105,000 | $0.37532 | $39,408.60 |
| 150,000 | $0.36865 | $55,297.50 |

