C0805C103K2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14,823
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,956
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 44,973
Unit Price: $3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 81,078
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.79286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.75471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32523
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,734
Unit Price: $2.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.83465
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.14984
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.81854
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C103K2RECTU

DigiKey Part Number
399-C0805C103K2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C103K2RECTU
Description
CAP CER 0805 10NF 200V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K2RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.34415$2,753.20