0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C103K2RECAUTO

DigiKey Part Number
399-C0805C103K2RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C103K2RECAUTOCT-ND - Cut Tape (CT)
399-C0805C103K2RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K2RECAUTO
Description
CAP CER 0805 10NF 200V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K2RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.14400$11.44
50$0.82500$41.25
100$0.72700$72.70
500$0.56170$280.85
1,000$0.51081$510.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40159$1,606.36
8,000$0.38087$3,046.96
12,000$0.37053$4,446.36
20,000$0.36850$7,370.00
28,000$0.35882$10,046.96
40,000$0.35764$14,305.60
48,000$0.35411$16,997.28
96,000$0.34002$32,641.92
100,000$0.33927$33,927.00
Manufacturers Standard Package