
C0805C103J5RAC7210 | |
---|---|
DigiKey Part Number | 399-17616-2-ND - Tape & Reel (TR) 399-17616-1-ND - Cut Tape (CT) 399-17616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5RAC7210 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
50 | $0.25180 | $12.59 |
100 | $0.21650 | $21.65 |
500 | $0.15674 | $78.37 |
1,000 | $0.13056 | $130.56 |
2,500 | $0.11775 | $294.38 |
5,000 | $0.10744 | $537.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08823 | $1,323.45 |
30,000 | $0.08722 | $2,616.60 |
45,000 | $0.08374 | $3,768.30 |
75,000 | $0.07989 | $5,991.75 |
105,000 | $0.07856 | $8,248.80 |
150,000 | $0.07081 | $10,621.50 |