0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473J3GEC7210

DigiKey Part Number
399-C0805C473J3GEC7210TR-ND - Tape & Reel (TR)
399-C0805C473J3GEC7210CT-ND - Cut Tape (CT)
399-C0805C473J3GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473J3GEC7210
Description
CAP CER 0805 47NF 25V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J3GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.89700$18.97
50$1.40240$70.12
100$1.24890$124.89
500$0.99238$496.19
1,000$0.91323$913.23
2,500$0.82961$2,074.03
5,000$0.77924$3,896.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73780$7,378.00
20,000$0.70368$14,073.60
30,000$0.68659$20,597.70
50,000$0.66765$33,382.50
70,000$0.65940$46,158.00
100,000$0.64592$64,592.00
120,000$0.64087$76,904.40
Manufacturers Standard Package