
C0805C103J3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103J3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103J3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103J3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J3GECAUTO |
Description | CAP CER 0805 10NF 25V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37100 | $13.71 |
| 50 | $0.99540 | $49.77 |
| 100 | $0.77670 | $77.67 |
| 500 | $0.67568 | $337.84 |
| 1,000 | $0.62763 | $627.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43544 | $1,741.76 |
| 8,000 | $0.42305 | $3,384.40 |
| 12,000 | $0.42107 | $5,052.84 |
| 20,000 | $0.41883 | $8,376.60 |
| 28,000 | $0.41748 | $11,689.44 |
| 40,000 | $0.41615 | $16,646.00 |
| 48,000 | $0.41551 | $19,944.48 |
| 96,000 | $0.41330 | $39,676.80 |

