2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C272J1GACAUTO

DigiKey Part Number
399-15797-2-ND - Tape & Reel (TR)
399-15797-1-ND - Cut Tape (CT)
399-15797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C272J1GACAUTO
Description
CAP CER 2700PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C272J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,759
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.88300$18.83
50$1.38780$69.39
100$1.23570$123.57
500$0.97868$489.34
1,000$0.89927$899.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78039$3,121.56
8,000$0.73624$5,889.92
12,000$0.71412$8,569.44
20,000$0.68961$13,792.20
28,000$0.67528$18,907.84
40,000$0.66150$26,460.00
Manufacturers Standard Package