0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103F3GECAUTO7210

DigiKey Part Number
399-C0805C103F3GECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C103F3GECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C103F3GECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103F3GECAUTO7210
Description
CAP CER 0805 10NF 25V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103F3GECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.66000$11.66
10$7.30000$73.00
50$6.08100$304.05
100$5.59500$559.50
500$4.77240$2,386.20
1,000$4.51802$4,518.02
2,500$4.28141$10,703.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$3.49789$52,468.35
Manufacturers Standard Package