
C0805C103F3GECAUTO | |
---|---|
DigiKey Part Number | 399-C0805C103F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F3GECAUTO |
Description | CAP CER 0805 10NF 25V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.53547 | $14,141.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.30000 | $73.00 |
50 | $6.08100 | $304.05 |
100 | $5.59500 | $559.50 |
500 | $4.77240 | $2,386.20 |
1,000 | $4.51802 | $4,518.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $7.30000 | $73.00 |
50 | $6.08100 | $304.05 |
100 | $5.52520 | $552.52 |
500 | $4.77240 | $2,386.20 |
1,000 | $4.51802 | $4,518.02 |