
C0805C103F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C103F1GACTUCT-ND - Cut Tape (CT) 399-C0805C103F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B103KBANNNC | Samsung Electro-Mechanics | 1,955,214 | 1276-1015-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $16.24600 | $162.46 |
| 50 | $13.36000 | $668.00 |
| 100 | $12.46790 | $1,246.79 |
| 500 | $10.95910 | $5,479.55 |
| 1,000 | $10.49203 | $10,492.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.79060 | $39,162.40 |
| 8,000 | $9.52966 | $76,237.28 |

