1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102MDRACAUTO

DigiKey Part Number
399-C0805C102MDRACAUTOTR-ND - Tape & Reel (TR)
399-C0805C102MDRACAUTOCT-ND - Cut Tape (CT)
399-C0805C102MDRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102MDRACAUTO
Description
CAP CER 1000PF 1KV X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102MDRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.13800$21.38
50$1.58340$79.17
100$1.41410$141.41
500$1.12782$563.91
1,000$1.03944$1,039.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.94613$2,365.33
5,000$0.88993$4,449.65
7,500$0.86179$6,463.42
12,500$0.83061$10,382.62
17,500$0.81238$14,216.65
25,000$0.79485$19,871.25
Manufacturers Standard Package