
C0805C102M5GECTU | |
---|---|
DigiKey Part Number | 399-C0805C102M5GECTUTR-ND - Tape & Reel (TR) 399-C0805C102M5GECTUCT-ND - Cut Tape (CT) 399-C0805C102M5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102M5GECTU |
Description | CAP CER 0805 1NF 50V C0G 20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M5GECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74500 | $17.45 |
50 | $1.28260 | $64.13 |
100 | $1.11540 | $111.54 |
500 | $0.90140 | $450.70 |
1,000 | $0.82765 | $827.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66414 | $2,656.56 |
8,000 | $0.64159 | $5,132.72 |
12,000 | $0.62602 | $7,512.24 |
20,000 | $0.62294 | $12,458.80 |
28,000 | $0.60835 | $17,033.80 |
40,000 | $0.60656 | $24,262.40 |
48,000 | $0.60085 | $28,840.80 |
96,000 | $0.58043 | $55,721.28 |
100,000 | $0.57934 | $57,934.00 |