Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102KMREC7210 | |
|---|---|
DigiKey Part Number | C0805C102KMREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102KMREC7210 |
Description | CAP CER 0805 1NF 63V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KMREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102KMREC | KEMET | 0 | C0805C102KMREC-ND | $0.42043 | Parametric Equivalent |
| C0805C102KMRECAUTO | KEMET | 8,250 | 399-C0805C102KMRECAUTOCT-ND | $2.06000 | Parametric Equivalent |
| C0805C102KMRECAUTO7210 | KEMET | 0 | C0805C102KMRECAUTO7210-ND | $0.30060 | Parametric Equivalent |
| C0805C102KMRECTU | KEMET | 0 | 399-C0805C102KMRECTUTR-ND | $0.24384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23796 | $2,379.60 |


