
C0805C102KDRACTU | |
---|---|
DigiKey Part Number | 399-C0805C102KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C102KDRACTUCT-ND - Cut Tape (CT) 399-C0805C102KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.19000 | $21.90 |
50 | $1.62820 | $81.41 |
100 | $1.32290 | $132.29 |
500 | $1.16696 | $583.48 |
1,000 | $1.07716 | $1,077.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.85880 | $2,147.00 |
5,000 | $0.83000 | $4,150.00 |
7,500 | $0.82629 | $6,197.18 |
12,500 | $0.78369 | $9,796.12 |
17,500 | $0.78124 | $13,671.70 |
25,000 | $0.76185 | $19,046.25 |
30,000 | $0.75223 | $22,566.90 |