1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K5RACAUTO

DigiKey Part Number
399-6921-2-ND - Tape & Reel (TR)
399-6921-1-ND - Cut Tape (CT)
399-6921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K5RACAUTO
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109,646
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.71500$7.15
50$0.50160$25.08
100$0.43740$43.74
500$0.32788$163.94
1,000$0.29425$294.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24406$976.24
8,000$0.22542$1,803.36
12,000$0.21610$2,593.20
20,000$0.20578$4,115.60
28,000$0.19974$5,592.72
40,000$0.19394$7,757.60
Manufacturers Standard Package