0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104K4RAC3112

DigiKey Part Number
399-C0603C104K4RAC3112TR-ND - Tape & Reel (TR)
399-C0603C104K4RAC3112CT-ND - Cut Tape (CT)
399-C0603C104K4RAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K4RAC3112
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38260$19.13
100$0.33170$33.17
500$0.24600$123.00
1,000$0.21973$219.73
2,500$0.19197$479.93
5,000$0.17529$876.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15471$2,320.65
30,000$0.14464$4,339.20
45,000$0.13961$6,282.45
75,000$0.13402$10,051.50
105,000$0.13076$13,729.80
150,000$0.12762$19,143.00
180,000$0.12613$22,703.40
360,000$0.12113$43,606.80
375,000$0.12086$45,322.50
Manufacturers Standard Package