
C0805C102K3RACTU | |
---|---|
DigiKey Part Number | 399-15433-2-ND - Tape & Reel (TR) 399-15433-1-ND - Cut Tape (CT) 399-15433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K3RACTU |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64200 | $6.42 |
50 | $0.45280 | $22.64 |
100 | $0.39350 | $39.35 |
500 | $0.29422 | $147.11 |
1,000 | $0.26367 | $263.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20446 | $817.84 |
8,000 | $0.16761 | $1,340.88 |
12,000 | $0.16666 | $1,999.92 |
20,000 | $0.16558 | $3,311.60 |
28,000 | $0.16493 | $4,618.04 |
40,000 | $0.16429 | $6,571.60 |
48,000 | $0.16398 | $7,871.04 |
96,000 | $0.16170 | $15,523.20 |
100,000 | $0.16125 | $16,125.00 |