1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K3RACAUTO

DigiKey Part Number
399-C0805C102K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C102K3RACAUTOCT-ND - Cut Tape (CT)
399-C0805C102K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K3RACAUTO
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86300$8.63
50$0.60840$30.42
100$0.53190$53.19
500$0.40334$201.67
1,000$0.36364$363.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30434$1,217.36
8,000$0.28233$2,258.64
12,000$0.27132$3,255.84
20,000$0.25911$5,182.20
28,000$0.25198$7,055.44
40,000$0.24512$9,804.80
Manufacturers Standard Package