
C0805C102K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-17171-2-ND - Tape & Reel (TR) 399-17171-1-ND - Cut Tape (CT) 399-17171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K2GECAUTO |
Description | CAP CER 0805 1NF 200V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32654 | $1,306.16 |
| 8,000 | $0.30333 | $2,426.64 |
| 12,000 | $0.29171 | $3,500.52 |
| 20,000 | $0.27884 | $5,576.80 |
| 28,000 | $0.27133 | $7,597.24 |
| 40,000 | $0.26409 | $10,563.60 |

