
C0805C102JBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102JBRACTUTR-ND - Tape & Reel (TR) 399-C0805C102JBRACTUCT-ND - Cut Tape (CT) 399-C0805C102JBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JBRACTU |
Description | CAP CER 1000PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.44200 | $24.42 |
| 50 | $1.82020 | $91.01 |
| 100 | $1.63030 | $163.03 |
| 500 | $1.30936 | $654.68 |
| 1,000 | $1.21029 | $1,210.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.10579 | $2,764.47 |
| 5,000 | $1.04285 | $5,214.25 |
| 7,500 | $1.01130 | $7,584.75 |
| 12,500 | $0.97636 | $12,204.50 |
| 17,500 | $0.95593 | $16,728.77 |
| 25,000 | $0.93628 | $23,407.00 |

