
C0805C102JAGACTU | |
|---|---|
DigiKey Part Number | 399-15006-2-ND - Tape & Reel (TR) 399-15006-1-ND - Cut Tape (CT) 399-15006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JAGACTU |
Description | CAP CER 1000PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $1.90900 | $19.09 |
| 50 | $1.37880 | $68.94 |
| 100 | $1.20010 | $120.01 |
| 500 | $1.10842 | $554.21 |
| 1,000 | $1.08736 | $1,087.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.96148 | $3,845.92 |
| 8,000 | $0.88193 | $7,055.44 |
| 12,000 | $0.85307 | $10,236.84 |
| 20,000 | $0.84914 | $16,982.80 |
| 28,000 | $0.82158 | $23,004.24 |
| 40,000 | $0.81932 | $32,772.80 |
| 48,000 | $0.81784 | $39,256.32 |
| 96,000 | $0.79264 | $76,093.44 |
| 100,000 | $0.79130 | $79,130.00 |

