
C0805C102J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C102J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89228 | $3,569.12 |
| 8,000 | $0.84362 | $6,748.96 |
| 12,000 | $0.81925 | $9,831.00 |
| 20,000 | $0.79223 | $15,844.60 |
| 28,000 | $0.77644 | $21,740.32 |
| 40,000 | $0.76125 | $30,450.00 |

