Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade

C0805C102G5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C102G5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102G5GALTU |
Description | CAP CER 1000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102G5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6,177 | 399-7982-1-ND | $11.76000 | Upgrade |
| C0805C102F1GALTU | KEMET | 0 | 399-C0805C102F1GALTUTR-ND | $3.19847 | Upgrade |
| C0805C102F5GACTU | KEMET | 9,829 | 399-C0805C102F5GACTUCT-ND | $10.61000 | Upgrade |
| C0805C102F5GALTU | KEMET | 0 | 399-C0805C102F5GALTUTR-ND | $2.80699 | Upgrade |
| C0805C102G1GACTU | KEMET | 2,453 | 399-C0805C102G1GACTUCT-ND | $7.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48904 | $5,956.16 |







