1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102G1GACTU

DigiKey Part Number
399-C0805C102G1GACTUTR-ND - Tape & Reel (TR)
399-C0805C102G1GACTUCT-ND - Cut Tape (CT)
399-C0805C102G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102G1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102G1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102F1GACTUKEMET6,177399-7982-1-ND$133.26000Upgrade
KGM21BCG2A102GMKYOCERA AVX1,000478-KGM21BCG2A102GMCT-ND$31.68000Direct
KGM21BCG2A102GTKYOCERA AVX4,696478-KGM21BCG2A102GTCT-ND$58.71000Direct
KGM21BCG2A102FTKYOCERA AVX3,776478-KGM21BCG2A102FTCT-ND$79.21000Upgrade
In-Stock: 2,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.47200$44.72
50$3.44320$172.16
100$3.12660$312.66
500$2.59256$1,296.28
1,000$2.42748$2,427.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.17966$8,718.64
8,000$2.08756$16,700.48
12,000$2.04141$24,496.92
20,000$1.99027$39,805.40
28,000$1.96036$54,890.08
40,000$1.93159$77,263.60
Manufacturers Standard Package