
C0805C102F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C102F3GACTUCT-ND - Cut Tape (CT) 399-C0805C102F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102F1GACTU | KEMET | 6,167 | 399-7982-1-ND | $11.83000 | Upgrade |
| C0805C102F5GACTU | KEMET | 9,615 | 399-C0805C102F5GACTUCT-ND | $10.67000 | Upgrade |
| KGM21BCG1E102FT | KYOCERA AVX | 4,268 | 478-KGM21BCG1E102FTCT-ND | $4.71000 | Direct |
| KGM21BCG1H102FT | KYOCERA AVX | 15,637 | 478-KGM21BCG1H102FTCT-ND | $2.07000 | Upgrade |
| KGM21BCG2A102FT | KYOCERA AVX | 3,776 | 478-KGM21BCG2A102FTCT-ND | $7.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $6.89000 | $68.90 |
| 50 | $5.42460 | $271.23 |
| 100 | $4.97400 | $497.40 |
| 500 | $4.21220 | $2,106.10 |
| 1,000 | $3.97649 | $3,976.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.62287 | $14,491.48 |
| 8,000 | $3.49136 | $27,930.88 |
| 12,000 | $3.42547 | $41,105.64 |
| 20,000 | $3.35246 | $67,049.20 |

