100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101KDGACAUTO

DigiKey Part Number
399-C0805C101KDGACAUTOTR-ND - Tape & Reel (TR)
399-C0805C101KDGACAUTOCT-ND - Cut Tape (CT)
399-C0805C101KDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101KDGACAUTO
Description
CAP CER 100PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101KDGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.43400$24.34
50$1.81700$90.85
100$1.62620$162.62
500$1.30640$653.20
1,000$1.20741$1,207.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.10313$2,757.82
5,000$1.04027$5,201.35
7,500$1.00879$7,565.93
12,500$0.97391$12,173.88
17,500$0.95351$16,686.42
25,000$0.93389$23,347.25
Manufacturers Standard Package