
C0805C101JBGACTU | |
---|---|
DigiKey Part Number | 399-15001-2-ND - Tape & Reel (TR) 399-15001-1-ND - Cut Tape (CT) 399-15001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101JBGACTU |
Description | CAP CER 100PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.33200 | $23.32 |
50 | $1.73900 | $86.95 |
100 | $1.55760 | $155.76 |
500 | $1.29044 | $645.22 |
1,000 | $1.15668 | $1,156.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.05692 | $2,642.30 |
5,000 | $0.99682 | $4,984.10 |
7,500 | $0.96671 | $7,250.32 |
12,500 | $0.93335 | $11,666.88 |
17,500 | $0.91385 | $15,992.38 |
25,000 | $0.89509 | $22,377.25 |
30,000 | $0.88621 | $26,586.30 |
60,000 | $0.86664 | $51,998.40 |
62,500 | $0.85467 | $53,416.88 |