C0805C101J5GAC31237111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17223
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23383
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,950
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.24872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16831
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.23383
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.22155
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101J5GAC31237111

DigiKey Part Number
399-C0805C101J5GAC31237111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C101J5GAC31237111
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C101J5GAC3020KEMET0399-C0805C101J5GAC3020TR-ND$0.24872Parametric Equivalent
C0805C101J5GAC3070KEMET0399-C0805C101J5GAC3070TR-ND$0.17223Parametric Equivalent
C0805C101J5GAC3083KEMET0399-C0805C101J5GAC3083TR-ND$0.23383Parametric Equivalent
C0805C101J5GAC3112KEMET0399-C0805C101J5GAC3112TR-ND$0.23383Parametric Equivalent
C0805C101J5GAC31127665KEMET0399-C0805C101J5GAC31127665TR-ND$0.23383Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.14485$1,738.20