C0805C101J2GAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59435
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47117
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59435
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59435
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59435
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.53171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47117
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47117
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.59435
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52864
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101J2GAC7210

DigiKey Part Number
399-C0805C101J2GAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C101J2GAC7210
Description
CAP CER 100PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101J2GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.47117$7,067.55
Manufacturers Standard Package