
C0805C101G1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C101G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C101G1GACTUCT-ND - Cut Tape (CT) 399-C0805C101G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101G1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101G1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.44700 | $24.47 |
50 | $1.82120 | $91.06 |
100 | $1.59380 | $159.38 |
500 | $1.54432 | $772.16 |
1,000 | $1.52807 | $1,528.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.30557 | $5,222.28 |
8,000 | $1.16023 | $9,281.84 |
12,000 | $1.15160 | $13,819.20 |
20,000 | $1.14662 | $22,932.40 |
28,000 | $1.13941 | $31,903.48 |
40,000 | $1.13647 | $45,458.80 |