
C0805C101F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C101F1GACTUCT-ND - Cut Tape (CT) 399-C0805C101F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101F1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.31100 | $53.11 |
| 50 | $4.12880 | $206.44 |
| 100 | $3.76300 | $376.30 |
| 500 | $3.14736 | $1,573.68 |
| 1,000 | $2.95686 | $2,956.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.67102 | $10,684.08 |
| 8,000 | $2.56477 | $20,518.16 |
| 12,000 | $2.51152 | $30,138.24 |
| 20,000 | $2.45251 | $49,050.20 |
| 28,000 | $2.41799 | $67,703.72 |

