
C0805C100KBRACTU | |
---|---|
DigiKey Part Number | 399-C0805C100KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C100KBRACTUCT-ND - Cut Tape (CT) 399-C0805C100KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100KBRACTU |
Description | CAP CER 10PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.04500 | $20.45 |
50 | $1.41880 | $70.94 |
100 | $1.15610 | $115.61 |
500 | $1.04542 | $522.71 |
1,000 | $1.02473 | $1,024.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74441 | $1,861.03 |
5,000 | $0.69927 | $3,496.35 |
7,500 | $0.69602 | $5,220.15 |
12,500 | $0.65380 | $8,172.50 |