10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100JCGACTU

DigiKey Part Number
399-C0805C100JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C100JCGACTUCT-ND - Cut Tape (CT)
399-C0805C100JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100JCGACTU
Description
CAP CER 10PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.29400$22.94
50$1.70520$85.26
100$1.52510$152.51
500$1.22056$610.28
1,000$1.12667$1,126.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.02762$2,569.05
5,000$0.96793$4,839.65
7,500$0.93804$7,035.30
12,500$0.90491$11,311.38
17,500$0.88554$15,496.95
25,000$0.86691$21,672.75
Manufacturers Standard Package