0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100JBGACTU

DigiKey Part Number
399-C0805C100JBGAC7800TR-ND - Tape & Reel (TR)
399-C0805C100JBGAC7800CT-ND - Cut Tape (CT)
399-C0805C100JBGAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100JBGACTU
Description
CAP CER 10PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.28800$22.88
50$1.70400$85.20
100$1.39200$139.20
500$1.22394$611.97
1,000$1.13083$1,130.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.93657$2,341.43
5,000$0.89442$4,472.10
7,500$0.86481$6,486.07
12,500$0.82206$10,275.75
17,500$0.81952$14,341.60
25,000$0.80429$20,107.25
30,000$0.80310$24,093.00
Manufacturers Standard Package