
C0805C100JAGACTU | |
---|---|
DigiKey Part Number | 399-14999-2-ND - Tape & Reel (TR) 399-14999-1-ND - Cut Tape (CT) 399-14999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100JAGACTU |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100JAGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.54400 | $15.44 |
50 | $1.12500 | $56.25 |
100 | $0.99850 | $99.85 |
500 | $0.78398 | $391.99 |
1,000 | $0.71789 | $717.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50722 | $2,028.88 |
8,000 | $0.47543 | $3,803.44 |
12,000 | $0.45952 | $5,514.24 |
20,000 | $0.44188 | $8,837.60 |
28,000 | $0.43157 | $12,083.96 |
40,000 | $0.42165 | $16,866.00 |
48,000 | $0.41696 | $20,014.08 |
96,000 | $0.40113 | $38,508.48 |
100,000 | $0.40029 | $40,029.00 |